Mag-Lite ML50L-S3016 ML50L LED Torch Battery 611lm 153h 247g

Image Representative of Range

Mag-Lite ML50L-S3016 ML50L LED Torch Battery 611lm 153h 247g

MPN
ML50L-S3016
Brand
Mag-Lite
EAN-13
0038739810263
Order Code
12-4351
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £73.90 £62.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Mag-Lite's ML50L is a powerful LED torch, offering 611 lumens with a battery life of up to 153 hours. It is lightweight at 247 grams and designed for reliability in various conditions. Ideal for outdoor activities or emergency use, this torch provides bright and long-lasting illumination.
Type Torch
(Ø) 5cm
Bulb Type LED (monochrome)
Dim (Ø x L) 5 cm x 26 cm
Factory colour Black
Illumination Range (high) 339m
LEDs 1
Length 26cm
Light Duration (max.) 153h
Luminous flux (high) 611lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 247g

Reviews

Be the first to submit a review

Trustpilot