Christmas Opening Hours and Delivery Dates here
Mag-Lite ML50L-S2016L ML50L LED Torch 466 lm 109 h Battery-Powered

Mag-Lite ML50L-S2016L ML50L LED Torch 466 lm 109 h Battery-Powered

Order Code:

12-4350

Brand: Mag-Lite MPN: ML50L-S2016L EAN-13: 0038739810218

Discontinued


The Mag-Lite ML50L torch, manufactured by Mag-Lite, delivers an output of 466 lumens and has a battery life of up to 109 hours. Its durable design and LED technology make it ideal for outdoor adventures, camping, and emergency situations. This monochrome pocket light is a reliable companion for both professional and everyday use.
Type Torch
(Ø) 5cm
Bulb Type LED (monochrome)
Dim (Ø x L) 5 cm x 21 cm
Factory colour Black
Illumination range (high) 291m
LEDs 1
Length 21cm
Light duration (high) 8h
Light duration (low) 13h
Light duration (max.) 109h
Luminous flux (high) 466lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3V
Power supply (LOV) battery-powered

You may also like


Trustpilot