Mag-Lite ML50LX-S3CC6 ML50LX 3C LED Torch 611 lm 153 h Robust Design

Image Representative of Range

Mag-Lite ML50LX-S3CC6 ML50LX 3C LED Torch 611 lm 153 h Robust Design

MPN
ML50LX-S3CC6
Brand
Mag-Lite
EAN-13
0038739811444
Order Code
12-4353
Country of Origin
USA
View Full Product Range (18)

Discontinued


The Mag-Lite ML50LX 3C is a battery-powered torch delivering 611 lumens with up to 153 hours of runtime. It is robustly designed, weighing 454 grams, and ideal for outdoor activities and professional use. Mag-Lite's durable construction makes it a reliable choice for both emergency and everyday lighting needs.
Type Torch
(Ø) 30mm
Battery type C
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 260 mm
Factory colour Black
Illumination Range (high) 339m
Length 260mm
Light Duration (high) 16h
Light Duration (low) 153h
Light Duration (max.) 153h
Light Duration (medium) 42h
Luminous flux (high) 611lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 454g
Weight, information incl. batteries

Trustpilot