Mag-Lite SP2211H Mini-Mag 2AA LED Torch 77 lm Focusable 4 Modes 31.5h

Image Representative of Range

Mag-Lite SP2211H Mini-Mag 2AA LED Torch 77 lm Focusable 4 Modes 31.5h

MPN
SP2211H
Brand
Mag-Lite
EAN-13
0038739530444
Order Code
12-4361
Country of Origin
USA
View Full Product Range (18)

Discontinued


The Mag-Lite Mini-Mag 2AA LED torch by Mag-Lite is a battery-powered pocket light offering 77 lumens with a runtime of 31.5 hours. Weighing 118 grams, this monochrome torch is compact and reliable, ideal for everyday carry or emergency use. Typical applications include outdoor activities, household tasks, and professional settings where portable illumination is required.
Type Torch
Batteries 2 x Mignon (AA) Batteries
(Ø) 26mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 26 mm x 170 mm
Factory colour Blue
Illumination Range (high) 141m
LEDs 1
Length 170mm
Light Duration (high) 10.7h
Light Duration (max.) 31.5h
Light-on Time High 18 h · Low 31h
Luminous flux (high) 77lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power 3W
Power supply (LOV) battery-powered
Waterproof No
Weight 118g
Weight, information incl. battery

Trustpilot