Mag-Lite ML300L-S3016 ML300L LED Torch 625lm 117h 748g Battery-Powered

Image Representative of Range

Mag-Lite ML300L-S3016 ML300L LED Torch 625lm 117h 748g Battery-Powered

MPN
ML300L-S3016
Brand
Mag-Lite
EAN-13
0038739500676
Order Code
12-4347
Country of Origin
USA
View Full Product Range (18)

Discontinued


The Mag-Lite ML300L LED torch, manufactured by Mag-Lite, is a battery-powered light source with a brightness of 625 lumens and a runtime of up to 117 hours. It is known for its durable design, making it suitable for outdoor activities, professional use, and emergency situations. The torch is ideal for those who require a reliable and long-lasting light source in various environments.
Type Torch
(Ø) 3.8cm
Battery type D
Bulb Type LED (monochrome)
Dim (Ø x L) 3.8 cm x 29.5 cm
Factory colour Black
Illumination Range (high) 406m
Length 29.5cm
Light Duration (max.) 117h
Luminous flux (high) 625lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 748g

Trustpilot