Mag-Lite ML100-S3DX6 ML100 3-C LED Torch 137 lm 78 h Battery Powered

Image Representative of Range

Mag-Lite ML100-S3DX6 ML100 3-C LED Torch 137 lm 78 h Battery Powered

MPN
ML100-S3DX6
Brand
Mag-Lite
EAN-13
0038739800288
Order Code
12-4344
Country of Origin
USA
View Full Product Range (18)

Discontinued


Mag-Lite's ML100 3-C is a battery-powered LED torch offering 137 lumens of brightness and up to 78 hours of operation. Weighing 522 grams, it combines durability with reliable performance, making it ideal for outdoor activities and professional use. This torch is perfect for anyone needing a powerful and long-lasting lighting solution.
Type Torch
Batteries 3 x size C battery
Bulb Type LED (monochrome)
Factory colour Black
Length 285mm
Light Duration (low) 37h
Light Duration (max.) 78h
Light-on Time High > 37 h · Low > 78h
Luminous flux (high) 137lm
Material Aluminium
Power supply (LOV) battery-powered
Waterproof No
Weight 522g

Trustpilot