Hama 201101 Phone Cable 1x TAE-Uplug 1x TAE-U socket Black 6m |
16-3929
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.30
Price per unit Ex VAT
|
TAE-U |
TAE-U |
Black |
6m |
Round |
6m |
|
TAE |
Male |
Female |
straight |
Copper |
1 |
Black |
|
|
TAE-Uplug |
TAE-U socket |
Phone Cable |
Phone |
Hama 201102 Phone Cable TAE-Uplug to TAE-U socket Black 10 m |
16-3930
|
|
Despatched within 4 working days - 10 in stock
|
1+ £6.52
Price per unit Ex VAT
|
TAE-U |
TAE-U |
Black |
10m |
Round |
10m |
|
TAE |
Male |
Female |
straight |
Copper |
1 |
Black |
|
|
TAE-Uplug |
TAE-U socket |
Phone Cable |
Phone |
Hama 201105 Phone Cable TAE-N to RJ11 plugs 10m white |
16-3931
|
|
|
1+ £6.06
Price per unit Ex VAT
|
RJ11 |
TAE-N |
Black |
10m |
|
10m |
Round |
|
Male |
Male |
|
|
1 |
Black |
|
|
TAE-N plug |
RJ11 6p2c plug |
Phone Cable |
Phone |
Hama 201123 Phone Cable TAE-F plug 3x TAE-NFN socket Black |
16-3943
|
|
Despatched within 4 working days - 47 in stock
|
1+ £5.76
Price per unit Ex VAT
|
TAE-F |
TAE-NFN |
Black |
|
|
|
|
|
Male |
Female |
straight |
|
3 |
Black |
|
|
TAE-F plug |
TAE-NFN socket |
Phone Cable |
Phone |
Hama 201130 Phone Cable RJ11-TAE-F Black 0.2m for Phone/Modem Connectivity |
16-3945
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.89
Price per unit Ex VAT
|
RJ11 |
TAE-F |
Black |
0.2m |
Round |
0.2m |
|
|
Female |
Male |
|
|
1 |
Black |
|
1 pc(s) |
RJ11 6p4c plug |
TAE-F connector |
Phone Cable |
Phone |
Hama 201133 Phone Cable RJ11 6p4c 1x1 White 3m |
16-3946
|
|
Despatched within 4 working days - 22 in stock
|
2+ £2.87
Price per unit Ex VAT
|
RJ11 |
RJ11 |
White |
3m |
Round |
3m |
Round |
RJ11 |
Male |
Male |
straight |
Copper |
1 |
White |
|
|
RJ11 6p4c plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201134 Phone Cable RJ11 6p4c to RJ11 6p4c White 6m |
16-3947
|
|
Despatched within 4 working days - 16 in stock
|
2+ £3.33
Price per unit Ex VAT
|
RJ11 |
RJ11 |
White |
6m |
Round |
6m |
Round |
RJ11 |
Male |
Male |
straight |
Copper |
1 |
White |
|
|
RJ11 6p4c plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201135 Phone Cable RJ11 to RJ11 White 10m |
16-3948
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.24
Price per unit Ex VAT
|
RJ11 |
RJ11 |
White |
10m |
Round |
10m |
Round |
RJ11 |
Male |
Male |
straight |
Copper |
1 |
White |
|
1 pc(s) |
RJ11 6p4c plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201137 Phone Cable RJ11 to RJ11 Black 3 m |
16-3949
|
|
Despatched within 4 working days - 60 in stock
|
2+ £2.87
Price per unit Ex VAT
|
RJ11 |
RJ11 |
Black |
3m |
Round |
3m |
Round |
RJ11 |
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
RJ11 6p4c plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201138 Phone Cable RJ11 to RJ11 6p4c Black 6m |
16-3950
|
|
Despatched within 4 working days - 25 in stock
|
2+ £3.92
Price per unit Ex VAT
|
RJ11 |
RJ11 |
Black |
6m |
Round |
6m |
Round |
RJ11 |
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
RJ11 6p4c plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201139 Phone Cable RJ11 Plug to RJ11 Plug Black 10m |
16-3951
|
|
Despatched within 4 working days - 9 in stock
|
1+ £5.19
Price per unit Ex VAT
|
RJ11 |
RJ11 |
Black |
10m |
Round |
10m |
Round |
RJ11 |
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
RJ11 6p4c plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201146 Cable Telephone TAE-F to RJ11 Black 3m for Phones and Modems |
16-3955
|
|
Despatched within 4 working days - 20 in stock
|
1+ £3.63
Price per unit Ex VAT
|
RJ11 |
TAE-F |
Black |
3m |
Round |
3m |
|
|
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
TAE-F plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201147 Phone Cable TAE-F to RJ11 Black 6m |
16-3956
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.17
Price per unit Ex VAT
|
RJ11 |
TAE-F |
Black |
6m |
Round |
6m |
|
|
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
TAE-F plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201148 Cable 1x TAE-F plug - 1x RJ11 plug Black 10 m |
16-3957
|
|
Despatched within 4 working days - 14 in stock
|
1+ £6.24
Price per unit Ex VAT
|
RJ11 |
TAE-F |
Black |
10m |
Round |
10m |
|
|
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
TAE-F plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201149 Phone Cable Black 15m TAE-F to RJ11 6p4c Plug |
16-3958
|
|
Despatched within 4 working days - 13 in stock
|
1+ £5.91
Price per unit Ex VAT
|
RJ11 |
TAE-F |
Black |
15m |
Round |
15m |
Round |
|
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
TAE-F plug |
RJ11 6p4c plug |
Phone Cable |
Phone |
Hama 201150 Phone Cable Black 1.5m 1x RJ10 4p4c plug to 1x RJ10 4p4c plug |
16-3959
|
|
Despatched within 4 working days - 134 in stock
|
2+ £3.33
Price per unit Ex VAT
|
RJ10 |
RJ10 |
Black |
1.5m |
Spiral cable |
1.5m |
Flat |
RJ10 |
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
RJ10 4p4c plug |
RJ10 4p4c plug |
Phone Cable |
Phone |
Hama 201151 Phone Cable Black RJ10 4p4c 3m |
16-3960
|
|
Despatched within 4 working days - 132 in stock
|
1+ £3.94
Price per unit Ex VAT
|
RJ10 |
RJ10 |
Black |
3m |
Spiral cable |
3m |
Flat |
RJ10 |
Male |
Male |
straight |
Copper |
1 |
Black |
|
|
RJ10 4p4c plug |
RJ10 4p4c plug |
Phone Cable |
Phone |
Hama 201154 Phone Cable TST to RJ12 Black 3m |
16-3961
|
|
Despatched within 4 working days - 10 in stock
|
2+ £2.72
Price per unit Ex VAT
|
TST |
RJ12 |
Black |
3m |
Round |
3m |
|
|
Male |
Male |
straight |
Copper |
1 |
Black |
Austria |
|
TST plug |
RJ12 6p6c plug |
Phone Cable |
Phone |
Hama 201155 Phone Cable Black with 1x TST plug and 1x RJ12 6p6c plug |
16-3962
|
|
Despatched within 4 working days - 6 in stock
|
1+ £4.09
Price per unit Ex VAT
|
TST |
RJ12 |
Black |
|
Round |
3m |
|
|
Male |
Male |
straight |
Copper |
1 |
Black |
Austria |
|
TST plug |
RJ12 6p6c plug |
Phone Cable |
Phone |