Hama 201154 Phone Cable TST to RJ12 Black 3m

MPN
00201154
Brand
Hama
EAN-13
4047443470522
Order Code
16-3961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hama 201154 is a phone cable featuring a TST plug connected to an RJ12 6p6c plug, measuring 3 metres in length and coloured in black. As part of the telephone/modem cable assemblies category, this cable is designed to enable reliable connectivity between telecommunication devices that use TST and RJ12 interfaces. The cable's high-quality construction ensures robust performance in transmitting voice and data signals, making it suitable for use in both residential and commercial applications where stable telephony and internet connections are essential. Common engineering applications include linking analogue and digital telephones, connecting modems to network interfaces, and integrating specific telecommunications equipment within office or home environments.
Connector 1 TST
Connector 2 RJ12
Length 3m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 3m
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Suitable for (country) Austria
Type A TST plug
Type B RJ12 6p6c plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot