Hama 201133 Phone Cable RJ11 6p4c 1x1 White 3m

MPN
00201133
Brand
Hama
EAN-13
4047443470324
Order Code
16-3946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Hama 201133 is a phone cable designed with precision for reliable communication connectivity, featuring RJ11 6p4c connectors on both ends and extending to a length of 3 metres. This white cable is classified under telephone/modem cable assemblies, and its construction ensures consistent signal transmission for landline connections and modem setups. Engineered with high-quality materials, it provides stable performance especially suited for home or office telecommunications, linking telephony devices as well as internet modems where standard RJ11 connections are utilised. The cable's design emphasises durability and compatibility with a range of telecommunication equipment, making it essential in environments where connection integrity is critical.
Connector 1 RJ11
Connector 2 RJ11
Length 3m
Colour White
Type Phone Cable
Cable Design Round
Cable Length 3m
Cable Type Round
Cable Use Phone
Connection Type RJ11
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type Phone Cable
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot