Hama 201138 Phone Cable RJ11 to RJ11 6p4c Black 6m

MPN
00201138
Brand
Hama
EAN-13
4047443470379
Order Code
16-3950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Hama 201138, the Manufacturer's Part Number, is a technically designed telephone/modem cable assembly offering reliable connectivity for communication devices. This cable features 6-position 4-conductor (6p4c) RJ11 plugs on both ends, ensuring compatibility with standard telephone equipment and peripherals. Measuring 6 metres in length, the cable provides ample reach for various installations, while its black finish lends versatility in diverse environments without attracting attention. Engineers typically utilise this phone cable for linking telephonic devices to wall jacks or modems, facilitating seamless data transfer and voice communication. Its robust construction and design make it suitable for both residential and commercial settings requiring consistent and stable connections.
Connector 1 RJ11
Connector 2 RJ11
Length 6m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 6m
Cable Type Round
Cable Use Phone
Connection Type RJ11
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot