Hama 201102 Phone Cable TAE-Uplug to TAE-U socket Black 10 m

MPN
00201102
Brand
Hama
EAN-13
4047443470010
Order Code
16-3930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.67 £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 201102 is a telephone/modem cable assembly designed to provide a reliable connection between a TAE-U plug and a TAE-U socket. This black cable spans a length of 10 metres, making it suitable for installations requiring extended reach within office or residential settings. Engineered for robustness and efficiency, the cable ensures stable and clear transmission of telephone signals. Its design facilitates connectivity for telecommunications equipment typically found in German-speaking regions, supporting the integration of telephony systems while maintaining signal integrity over its entire length.
Connector 1 TAE-U
Connector 2 TAE-U
Length 10m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 10m
Cable Use Phone
Connection Type TAE
Connector 1 gender Male
Connector 2 gender Female
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A TAE-Uplug
Type B TAE-U socket

Reviews

Be the first to submit a review

Trustpilot