Hama 201101 Phone Cable 1x TAE-Uplug 1x TAE-U socket Black 6m

MPN
00201101
Brand
Hama
EAN-13
4047443470034
Order Code
16-3929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £5.30
10+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hama 201101 is a telephone/modem cable assembly designed with precision to ensure reliable connectivity between devices. This product features a TAE-U plug and a TAE-U socket, both in a durable black housing, extending over a 6-metre length. Its robust construction makes it suitable for establishing connections in residential and office environments where standard TAE interfaces are prevalent. Engineers and technicians often deploy this cable in the setup of private branch exchange (PBX) systems, as well as in connecting analogue telephony equipment to the main telephone line. This cable, with its long reach and quality connectors, ensures minimal signal degradation over extended distances, making it a practical choice for maintaining clear communication lines.
Connector 1 TAE-U
Connector 2 TAE-U
Length 6m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 6m
Cable Use Phone
Connection Type TAE
Connector 1 gender Male
Connector 2 gender Female
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A TAE-Uplug
Type B TAE-U socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot