Hama 201155 Phone Cable Black with 1x TST plug and 1x RJ12 6p6c plug

MPN
00201155
Brand
Hama
EAN-13
4047443470546
Order Code
16-3962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.09
10+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 201155 is a reliable and versatile phone cable assembly designed for efficient telecommunications connectivity. This black cable features a TST plug on one end and an RJ12 6p6c plug on the other, facilitating seamless connections between telephone and modem equipment. Engineered for durability and stable signal transmission, this assembly is suitable for a range of applications in residential and commercial telephone systems, as well as in environments requiring secure modem connections. It serves well in setups where extending or connecting various telecommunications devices is necessary, providing a robust solution for maintaining network communication integrity.
Connector 1 TST
Connector 2 RJ12
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 3m
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Suitable for (country) Austria
Type A TST plug
Type B RJ12 6p6c plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot