Hama 201137 Phone Cable RJ11 to RJ11 Black 3 m

MPN
00201137
Brand
Hama
EAN-13
4047443470362
Order Code
16-3949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Hama 201137 represents a high-quality telephone/modem cable assembly designed for reliable voice and data transmission. This cable features a 3-metre length and is manufactured with RJ11 6p4c plugs on both ends, facilitating secure and stable connections between compatible telecommunication devices. The black colour ensures minimal visual disruption when routed alongside electronics or interior decor. Such cables are widely used in residential and commercial environments to connect telephones or modems to wall jacks, ensuring consistent network performance and communication clarity. Engineers might utilise this cable in setups involving legacy telephony systems or for efficient internet line extensions.
Connector 1 RJ11
Connector 2 RJ11
Length 3m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 3m
Cable Type Round
Cable Use Phone
Connection Type RJ11
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot