Hama 201134 Phone Cable RJ11 6p4c to RJ11 6p4c White 6m

MPN
00201134
Brand
Hama
EAN-13
4047443470331
Order Code
16-3947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.33
10+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Hama 201134 is a high-quality telephone cable assembly designed for reliable communication applications. This cable features dual RJ11 6p4c plugs, allowing for straightforward and secure connections between telephone or modem systems over a length of 6 metres. The white cable is constructed to ensure consistent signal integrity, making it suitable for both residential setup and small office environments where dependable connectivity is required. Common engineering applications include linking telecommunication devices such as landline phones, fax machines, and modems, facilitating both voice and data transmission over analogue phone lines. Its robust design and standardised connectors ensure compatibility with a wide range of devices using the RJ11 interface.
Connector 1 RJ11
Connector 2 RJ11
Length 6m
Colour White
Type Phone Cable
Cable Design Round
Cable Length 6m
Cable Type Round
Cable Use Phone
Connection Type RJ11
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type Phone Cable
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot