Hama 201139 Phone Cable RJ11 Plug to RJ11 Plug Black 10m

MPN
00201139
Brand
Hama
EAN-13
4047443470386
Order Code
16-3951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 201139 presents a robust telephone/modem cable assembly designed for efficient connectivity, featuring an RJ11 6p4c plug to RJ11 6p4c plug configuration. The cable is 10 metres in length and is coloured in black, providing a practical solution for both residential and commercial telecommunication setups. Engineered for optimal performance, this durable cable facilitates voice and data transmission between devices such as telephones, modems, and fax machines. Its length and flexibility make it suitable for applications requiring extended reach without signal degradation in office or home environments. The Hama 201139 cable ensures reliable connectivity, crucial for maintaining uninterrupted communication in various technical settings.
Connector 1 RJ11
Connector 2 RJ11
Length 10m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 10m
Cable Type Round
Cable Use Phone
Connection Type RJ11
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot