Hama 201135 Phone Cable RJ11 to RJ11 White 10m

MPN
00201135
Brand
Hama
EAN-13
4047443470348
Order Code
16-3948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.24
10+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 201135 is a telephone/modem cable assembly designed for reliable connectivity with RJ11 to RJ11 configurations. This cable features 6-pin 4-contact (6p4c) plugs on both ends, ensuring a stable connection for voice and data signal transmission over a distance of up to 10 metres. The white exterior provides a clean and unobtrusive appearance, making it suitable for both residential and office environments. Primarily used to connect telecommunication devices such as phones and modems to network infrastructure, this cable is an essential component in setting up and maintaining efficient communication systems. The Hama 201135 cable is ideal for applications requiring long reach without compromising signal integrity.
Connector 1 RJ11
Connector 2 RJ11
Length 10m
Colour White
Type Phone Cable
Cable Design Round
Cable Length 10m
Cable Type Round
Cable Use Phone
Connection Type RJ11
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour White
Product Type Phone Cable
Quantity per pack 1 pc(s)
Type A RJ11 6p4c plug
Type B RJ11 6p4c plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot