Hama 201123 Phone Cable TAE-F plug 3x TAE-NFN socket Black

MPN
00201123
Brand
Hama
EAN-13
4047443470232
Order Code
16-3943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.78 £5.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Hama 201123 offers a reliable solution in telephone and modem cable assemblies with its phone cable featuring a 1x TAE-F plug to 3x TAE-NFN sockets in black. This cable is designed for efficient connectivity, enabling users to connect multiple devices, such as telephones, answering machines, or fax machines, to a single telephone line. Its robust construction provides enhanced durability, essential for sustaining the frequent plugging and unplugging typical in domestic or office environments. The Hama phone cable is particularly useful in situations requiring the simultaneous connection of several communication devices where versatility and straightforward installation are priorities.
Connector 1 TAE-F
Connector 2 TAE-NFN
Colour Black
Type Phone Cable
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Female
Connector Version straight
No. of A connectors 1
No. of B connections 3
Product colour Black
Product Type Phone Cable
Type A TAE-F plug
Type B TAE-NFN socket

Reviews

Be the first to submit a review

Trustpilot