Hama 201149 Phone Cable Black 15m TAE-F to RJ11 6p4c Plug

MPN
00201149
Brand
Hama
EAN-13
4047443470492
Order Code
16-3958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.95 £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hama 201149 is a robust and reliable phone cable assembly designed for effective telecommunication and data transmission needs in both residential and commercial environments. This cable features a TAE-F plug on one end and an RJ11 6p4c plug on the other, facilitating seamless connectivity across various devices, including telephones and modems, over a significant length of 15 metres. The cable's construction ensures durability and consistent performance, while its black outer casing offers a professional appearance suitable for any setting. It is particularly useful for connecting devices to fixed-line networks in office setups or home configurations where extended cable length is required, ensuring flexibility and convenience. This Hama cable is engineered to maintain the integrity of voice and data signals, providing reliable connectivity for essential communication applications.
Connector 1 RJ11
Connector 2 TAE-F
Length 15m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 15m
Cable Type Round
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A TAE-F plug
Type B RJ11 6p4c plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot