Hama 201147 Phone Cable TAE-F to RJ11 Black 6m

MPN
00201147
Brand
Hama
EAN-13
4047443470461
Order Code
16-3956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hama 201147 is a durable phone cable designed for seamless telephone and modem connectivity, featuring one TAE-F plug and one RJ11 6p4c plug. This black cable extends to a length of 6 metres, providing flexibility for installations requiring extended reach between telecommunication devices and connection ports. Engineered for reliability, the TAE-F to RJ11 configuration facilitates connectivity within German telecommunication systems and standard RJ11 connections, commonly used in telephone networks. Ideal for residential or office environments, this cable is suitable for applications where robust and stable transmission of voice and data signals is critical.
Connector 1 RJ11
Connector 2 TAE-F
Length 6m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 6m
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A TAE-F plug
Type B RJ11 6p4c plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot