Hama 201151 Phone Cable Black RJ10 4p4c 3m

MPN
00201151
Brand
Hama
EAN-13
4047443470515
Order Code
16-3960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £4.63 £3.94
10+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Hama 201151 is a phone cable specifically designed for reliable telephone and modem connections, featuring two RJ10 4p4c connectors. This cable assembly is three metres in length and boasts a robust black external sheath that provides durability and flexibility for various installation environments. The 4-position, 4-contact (4p4c) connectors are engineered to support standard telephone and modem interfacing, ensuring stable and efficient data transmission. Typical applications include residential and commercial telephone systems, as well as connections for fax machines and other compatible telecommunications devices. The cable's design prioritises a straightforward and effective integration into existing systems, adhering to standard telecommunication configurations.
Connector 1 RJ10
Connector 2 RJ10
Length 3m
Colour Black
Type Phone Cable
Cable Design Spiral cable
Cable Length 3m
Cable Type Flat
Cable Use Phone
Connection Type RJ10
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A RJ10 4p4c plug
Type B RJ10 4p4c plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot