Hama 201130 Phone Cable RJ11-TAE-F Black 0.2m for Phone/Modem Connectivity

MPN
00201130
Brand
Hama
EAN-13
4047443470300
Order Code
16-3945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Hama 201130 is a telephone and modem cable assembly designed to provide reliable connectivity between a device with an RJ11 port and a TAE-F socket. This specific model features one RJ11 6p4c plug and one TAE-F connector, ensuring compatibility with European telecommunication systems. Measuring 0.2 metres in black, the cable is ideal for use in environments where short, precise connections are required, such as connecting a telephone base unit or modem to a wall socket within close proximity. The robust construction of the cable ensures consistent signal transmission, making it suitable for engineering setups that demand dependable and stable telecommunications links. This product serves as a critical component in telephony and internet connection applications, particularly in residential and small office settings.
Connector 1 RJ11
Connector 2 TAE-F
Length 0.2m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 0.2m
Cable Use Phone
Connector 1 gender Female
Connector 2 gender Male
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Quantity per pack 1 pc(s)
Type A RJ11 6p4c plug
Type B TAE-F connector

Reviews

Be the first to submit a review

Trustpilot