Hama 201105 Phone Cable TAE-N to RJ11 plugs 10m white

Order Code:

16-3931

Brand: Hama MPN: 00201105 EAN-13: 4047443470058

Discontinued


Hama 201105 is a telephone/modem cable assembly that features a TAE-N plug paired with an RJ11 6p2c plug, extending over a length of 10 metres. This cable is designed to facilitate the connection between telecommunication devices, utilising the TAE-N interface commonly found in German telephone systems and the RJ11 standard used widely in other telephony applications. Its white external jacket offers a neat and unobtrusive appearance, suitable for both residential and professional environments. Engineered to support reliable signal transmission, it is typically used in situations where a long run of telephone cabling is needed, such as connecting modems or telephones installed at a considerable distance from the main wall socket. The Hama 201105 cable offers a practical solution for bridging national telecommunication interface standards and is particularly applicable in mixed system environments.
Connector 1 RJ11
Connector 2 TAE-N
Length 10m
Colour Black
Type Phone Cable
Cable Length 10m
Cable Type Round
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A TAE-N plug
Type B RJ11 6p2c plug

Alternatives (1)


Trustpilot