Hama 201146 Cable Telephone TAE-F to RJ11 Black 3m for Phones and Modems

MPN
00201146
Brand
Hama
EAN-13
4047443470454
Order Code
16-3955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hama 201146 Cable Telephone TAE-F to RJ11 Black is a technically robust cable assembly designed for connecting telephones and modems. The cable features a TAE-F plug on one end and an RJ11 6p4c plug on the other, facilitating reliable connectivity for communication devices. With a length of 3 metres, this black cable provides ample reach for positioning within various residential and office environments, ensuring flexibility in application. It is particularly suited for interfacing between German telephone outlets and telecommunications equipment that utilises the RJ11 standard. Engineers will find it ideal for both data and voice transmissions, making it a versatile solution in telecommunications setups requiring precise and stable connections.
Connector 1 RJ11
Connector 2 TAE-F
Length 3m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 3m
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A TAE-F plug
Type B RJ11 6p4c plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot