Hama 201148 Cable 1x TAE-F plug - 1x RJ11 plug Black 10 m

MPN
00201148
Brand
Hama
EAN-13
4047443470485
Order Code
16-3957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hama 201148 Cable 1x TAE-F plug - 1x RJ11 plug Black 10 m is a high-quality telephone and modem cable assembly designed to facilitate reliable connectivity for telecommunication devices. This cable features a TAE-F plug on one end and an RJ11 6p4c plug on the other, providing a seamless interface between German telecommunications sockets and standard telephone or modem equipment. With a length of 10 metres, it offers flexibility in positioning devices while maintaining strong signal quality, ideal for both residential and commercial installations. The black cable is suitable for use in structured cabling environments where orderly management and unobtrusive appearance are desired. Its durable construction ensures longevity and consistent performance in connecting telephony systems to network or telephone lines.
Connector 1 RJ11
Connector 2 TAE-F
Length 10m
Colour Black
Type Phone Cable
Cable Design Round
Cable Length 10m
Cable Use Phone
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A TAE-F plug
Type B RJ11 6p4c plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot