Hama 201150 Phone Cable Black 1.5m 1x RJ10 4p4c plug to 1x RJ10 4p4c plug

MPN
00201150
Brand
Hama
EAN-13
4047443470508
Order Code
16-3959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Hama 201150 is a reliable phone cable designed for telephone and modem connectivity, featuring a length of 1.5 metres and a sleek black finish. Equipped with two RJ10 4p4c plugs, this cable is engineered to facilitate efficient voice and data transmission between compatible devices, making it indispensable in setting up telecommunication systems. Its robust construction ensures durability, while the precise pairing of 4-pin connections provides a stable signal path, crucial for maintaining communication clarity. Typical applications for this cable include connecting desk telephones to a receiver or interfacing modems with wall jacks, ensuring seamless integration into office or home setups where RJ10 ports are utilised.
Connector 1 RJ10
Connector 2 RJ10
Length 1.5m
Colour Black
Type Phone Cable
Cable Design Spiral cable
Cable Length 1.5m
Cable Type Flat
Cable Use Phone
Connection Type RJ10
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable
Type A RJ10 4p4c plug
Type B RJ10 4p4c plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot