Hama 00200504 HDMI cable Grey Black 2.00 m 8K UHD Audio Visual Cables |
16-3890
|
|
Despatched within 4 working days - 9 in stock
|
1+ £18.89
Price per unit Ex VAT
|
HDMI |
Straight |
2m |
Grey, Black |
HDMI cable |
Yes |
|
|
8K UHD |
Polyvinyl chloride (PVC) |
HDMI Ultra High Speed |
|
|
|
|
48 Gbit/s |
|
|
Gold |
Yes |
Hama 00200696 DisplayPort Cable Black 1.50 m DisplayPort plug to plug |
16-3913
|
|
Despatched within 4 working days - 4 in stock
|
1+ £22.61
Price per unit Ex VAT
|
DisplayPort |
Straight |
1.5m |
Black |
DisplayPort cable |
|
|
|
|
|
|
1.2 |
|
Polyvinyl chloride (PVC) |
|
21.6 Gbit/s |
4096 x 2160 pixels |
|
|
Yes |
Hama 00200697 DisplayPort Cable DisplayPort plug DisplayPort plug Black 3.00 m |
16-3914
|
|
Despatched within 4 working days - 4 in stock
|
1+ £28.27
Price per unit Ex VAT
|
DisplayPort |
Straight |
3m |
Black |
DisplayPort cable |
|
|
|
|
|
|
1.2 |
|
Polyvinyl chloride (PVC) |
|
21.6 Gbit/s |
4096 x 2160 pixels |
|
|
Yes |
Hama 00200702 HDMI-A plug to HDMI-A plug cable Black 1.50 m 4K UHD |
16-3915
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.53
Price per unit Ex VAT
|
HDMI |
Straight |
1.5m |
Black |
HDMI cable |
Yes |
|
|
4K UHD |
Polyvinyl chloride (PVC) |
HDMI High Speed + Ethernet |
|
|
|
|
18 Gbit/s |
|
|
|
Yes |
Hama 00200703 HDMI Cable Black 3.00m 4K UHD Audio Visual Monitor Cables |
16-3916
|
|
Despatched within 4 working days - 13 in stock
|
1+ £20.05
Price per unit Ex VAT
|
HDMI |
Straight |
3m |
Black |
HDMI cable |
Yes |
|
|
4K UHD |
Polyvinyl chloride (PVC) |
HDMI High Speed + Ethernet |
|
|
|
|
18 Gbit/s |
|
|
|
Yes |
Hama 00200704 HDMI Cable 5.00 m Black 4K UHD HDMI-A plug to HDMI-A plug |
16-3917
|
|
Despatched within 4 working days - 1 in stock
|
1+ £25.07
Price per unit Ex VAT
|
HDMI |
Straight |
5m |
Black |
HDMI cable |
Yes |
|
|
4K UHD |
Polyvinyl chloride (PVC) |
HDMI High Speed + Ethernet |
|
|
|
|
18 Gbit/s |
|
|
|
Yes |
Hama 00200706 DVI Cable DVI-I 24+5-pin Black 1.50 m Monitor Cable |
16-3918
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.47
Price per unit Ex VAT
|
DVI |
DVI |
1.5m |
Black |
DVI cable |
|
|
|
|
Polyvinyl chloride (PVC) |
DVI-I Dual Link |
|
24+5 |
|
Yes |
|
|
24+5 |
|
Yes |
Hama 00200707 VGA cable VGA 15-pin plug 1.50 m Black Audio & Visual Cables |
16-3919
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.30
Price per unit Ex VAT
|
VGA |
VGA |
1.5m |
Black |
VGA cable |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Hama 00200710 Adapter cable Black 1.50 m Mini DisplayPort to DisplayPort |
16-3920
|
|
Despatched within 4 working days - 4 in stock
|
1+ £11.36
Price per unit Ex VAT
|
DisplayPort |
Straight |
1.5m |
Black |
DisplayPort cable |
|
|
|
|
|
|
1.2 |
|
Polyvinyl chloride (PVC) |
|
21.6 Gbit/s |
4096 x 2160 pixels |
|
|
Yes |
Hama 00200712 Adapter cable DisplayPort plug HDMI-A plug 1.50 m Black |
16-3921
|
|
Despatched within 4 working days - 11 in stock
|
1+ £16.98
Price per unit Ex VAT
|
DisplayPort |
Straight |
1.5m |
Black |
DisplayPort cable |
|
|
|
|
|
HDMI High Speed |
|
|
|
|
|
4096 x 2160 pixels |
|
|
|
Hama 00200714 DVI/VGA Adapter cable Black 1.50m DVI-I 18+5 VGA 15-pin |
16-3922
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.81
Price per unit Ex VAT
|
Straight |
Straight |
1.5m |
Black |
DVI cable |
|
|
|
|
|
DVI-A |
|
|
Polyvinyl chloride (PVC) |
Yes |
|
|
|
|
Yes |
Hama 00200715 Adapter cable DVI-D 24+1-pin HDMI-A Black 1.5m 4K UHD |
16-3923
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.91
Price per unit Ex VAT
|
DVI |
DVI |
1.5m |
Black |
DVI cable |
|
|
|
4K UHD |
Polyvinyl chloride (PVC) |
|
|
|
|
|
|
|
|
|
Yes |
Hama 00200716 DVI Adapter cable Black 3 m DVI-D 24+1 to HDMI-A plug 4K UHD |
16-3924
|
|
Despatched within 4 working days - 8 in stock
|
1+ £14.23
Price per unit Ex VAT
|
DVI |
HDMI |
3m |
Black |
DVI cable |
|
|
|
4K UHD |
Polyvinyl chloride (PVC) |
|
|
|
|
Yes |
|
|
|
|
Yes |
Hama 00200718 USB-C Adapter cable HDMI plug 1.50 m Black 4K UHD |
16-3925
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.39
Price per unit Ex VAT
|
USB-C |
Straight |
1.5m |
Black |
USB-C® screen cable |
|
|
|
4K UHD |
Polyvinyl chloride (PVC) |
|
|
|
|
|
|
|
|
|
Yes |
Hama 00205005 HDMI Cable Black 1.50 m 4K UHD for Monitor Audio Visual |
16-4017
|
|
Despatched within 4 working days - 40 in stock
|
1+ £8.07
Price per unit Ex VAT
|
HDMI |
Straight |
1.5m |
Black |
HDMI cable |
Yes |
|
600 MHz |
4K UHD |
|
HDMI High Speed + Ethernet |
|
|
|
|
18 Gbit/s |
|
|
|
Yes |
Hama 00205007 HDMI cable HDMI-A plug to plug 5m Black 4K UHD Audio Visual |
16-4018
|
|
Despatched within 4 working days - 12 in stock
|
1+ £12.73
Price per unit Ex VAT
|
HDMI |
Straight |
5m |
Black |
HDMI cable |
Yes |
|
600 MHz |
4K UHD |
|
HDMI High Speed + Ethernet |
|
|
|
|
18 Gbit/s |
|
|
Gold |
Yes |
Hama 00205009 HDMI Cable Black 10 m 4K UHD for Audio & Visual Cables |
16-4019
|
|
Despatched within 4 working days - 7 in stock
|
1+ £30.81
Price per unit Ex VAT
|
HDMI |
Straight |
10m |
Black |
HDMI cable |
Yes |
Yes |
600 MHz |
4K UHD |
|
HDMI High Speed + Ethernet |
|
|
|
|
18 Gbit/s |
|
|
Gold |
Yes |
Hama 00205018 HDMI DVI Adapter Cable Black 1.50 m HDMI-A to DVI-D 18+1-pin Plug |
16-4020
|
|
Despatched within 4 working days - 3 in stock
|
1+ £20.05
Price per unit Ex VAT
|
HDMI |
Straight |
1.5m |
Black |
HDMI cable |
|
|
|
|
|
DVI-D Single Link |
|
|
|
|
|
1920 x 1080 pixels |
|
|
Yes |
Hama 00205025 HDMI Cable Brown 1.50m 4K UHD Monitor Audio Visual Cables |
16-4021
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.59
Price per unit Ex VAT
|
HDMI |
Straight |
1.5m |
Brown |
HDMI cable |
Yes |
Yes |
600 MHz |
4K UHD |
Fabric |
HDMI Premium High Speed |
|
|
|
|
18 Gbit/s |
|
|
Gold |
Yes |