Hama 00205018 HDMI DVI Adapter Cable Black 1.50 m HDMI-A to DVI-D 18+1-pin Plug

MPN
00205018
Brand
Hama
EAN-13
4047443438638
Order Code
16-4020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00205018 is an HDMI to DVI adapter cable designed to facilitate the connection between HDMI and DVI-D 18+1 pin interfaces, measuring 1.50 metres in length. This black monitor cable is classified under the audio and visual cables category, enabling seamless connectivity for audio-visual equipment. Ideal for use in various engineering applications, this cable allows for the transmission of high-definition video signals from devices with HDMI outputs to displays or monitors featuring DVI-D inputs. The product is best suited for professional environments where reliable display transmission is required, such as digital signage installations, conference room presentation systems, and other electronic display setups where quality and performance are paramount.
Connector 1 HDMI
Connector 2 Straight
Length 1.5m
Colour Black
Type HDMI cable
Cable Design Round
Cable Use TV/monitor
Cable version DVI-D Single Link
Connector 1 gender Male
Connector 2 gender Male
Magnetically shielded Yes
Maximum resolution 1920 x 1080 pixels
Product colour Black
Signal flow Bidirectional
Supported graphics resolutions 1920 x 1080 (HD 1080)
Supported video modes 1080p
Video resolution 1920 x 1080 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot