Hama 00205007 HDMI cable HDMI-A plug to plug 5m Black 4K UHD Audio Visual

MPN
00205007
Brand
Hama
EAN-13
4047443439390
Order Code
16-4018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hama 00205007 is an HDMI cable featuring an HDMI-A plug to plug configuration with a length of 5 metres, designed to support 4K UHD resolution for enhanced audio-visual experiences. This black cable is part of Hama's Audio & Visual Cables category and is suitable for connecting HD televisions, monitors, and other display devices to compatible sources, such as Blu-ray players, gaming consoles, and computers. With its robust construction, the cable ensures reliable signal transmission and minimises data loss, making it ideal for both home theatre setups and professional environments where high-definition video and audio are critical. The product is engineered to meet the demands of modern audio-visual equipment, supporting both high-quality video and audio signals for an immersive viewing experience.
Connector 1 HDMI
Connector 2 Straight
Length 5m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
Bandwidth 600 MHz
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot