Hama 00200703 HDMI Cable Black 3.00m 4K UHD Audio Visual Monitor Cables

MPN
00200703
Brand
Hama
EAN-13
4047443440945
Order Code
16-3916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00200703 is a robust HDMI cable designed for delivering remarkably clear audio and visual signals, supporting resolutions up to 4K UHD. This 3.00-metre black cable facilitates connections between multimedia devices such as televisions and monitors, providing seamless video and audio transmission that bolsters high-definition entertainment systems. Crafted for reliability, the cable is particularly suitable for home theatre setups, professional presentations, and detailed display configurations where high data rates are imperative. Designed for versatility, it is an ideal choice for connecting computers, Blu-Ray players, or gaming consoles to high-definition displays, allowing engineers and technicians to ensure optimum performance across a range of audiovisual installations.
Connector 1 HDMI
Connector 2 Straight
Length 3m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 18 Gbit/s
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Alternatives (19)

Reviews

Be the first to submit a review

Trustpilot