Hama 00200712 Adapter cable DisplayPort plug HDMI-A plug 1.50 m Black

MPN
00200712
Brand
Hama
EAN-13
4047443444769
Order Code
16-3921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00200712 is an adapter cable designed to seamlessly connect devices equipped with DisplayPort outputs to screens or monitors with HDMI inputs. This cable is 1.50 metres in length, providing flexibility for various setup configurations, and features a DisplayPort plug on one end and an HDMI-A plug on the other, supporting digital audio and video transmission. The black cable is categorised under audio and visual cables, highlighting its primary use in transmitting high-definition signals between personal computers, laptops, and compatible TVs or monitors in both home and professional environments. Its robust construction and quality connectors are tailored for engineers and technical professionals requiring reliable and consistent signal quality in applications where DisplayPort and HDMI interfaces are prevalent. The product, indexed by the barcode 04047443444769, is a versatile solution for ensuring compatibility between diverse multimedia devices.
Connector 1 DisplayPort
Connector 2 Straight
Length 1.5m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
Cable version HDMI High Speed
Connector 1 gender Male
Connector 2 gender Male
Maximum resolution 4096 x 2160 pixels
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot