Hama 00200706 DVI Cable DVI-I 24+5-pin Black 1.50 m Monitor Cable

MPN
00200706
Brand
Hama
EAN-13
4047443444714
Order Code
16-3918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00200706 offers a robust connection solution with its DVI-I 24+5-pin cable, measuring 1.50 metres in length. This black monitor cable is designed to deliver reliable audio and visual transmission, making it suitable for connecting DVI-I compatible devices such as monitors, televisions, and projectors. The cable's design ensures optimal signal integrity, catering to both analogue and digital formats, thereby supporting a wide range of display configurations in engineering and technical environments where precise video quality is essential. Practically employed in settings that require high-resolution video output, this cable is a vital component in both professional and personal computing scenarios, ensuring seamless connectivity for various multimedia applications.
Connector 1 DVI
Connector 2 DVI
Length 1.5m
Colour Black
Type DVI cable
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version DVI-I Dual Link
Connector 1 gender Male
Connector 1 pinout 24+5
Connector 2 gender Male
Connector 2 pinout 24+5
Dual Link DVI Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported video modes 1440p
Video resolution 2560 x 1440 Pixel

Reviews

Be the first to submit a review

Trustpilot