Hama 00205025 HDMI Cable Brown 1.50m 4K UHD Monitor Audio Visual Cables

MPN
00205025
Brand
Hama
EAN-13
4047443434258
Order Code
16-4021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama's part number 00205025 represents a high-quality HDMI cable designed for reliable audio and visual signal transmission over a distance of 1.50 metres. This cable supports 4K UHD resolution, making it suitable for advanced display applications requiring high-definition video output, such as connecting monitors or televisions to compatible devices. The product features a durable construction that ensures optimal performance in professional and residential settings where consistent display quality is paramount. Engineered for use in scenarios that demand precise signal integrity, the cable is ideal for integrating advanced audiovisual equipment in broadcast environments, home theatre systems, and digital signage installations. Its robust design and dependable connectivity make it a practical solution for engineers seeking reliable inter-device connections.
Connector 1 HDMI
Connector 2 Straight
Length 1.5m
Colour Brown
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
Bandwidth 600 MHz
Cable Design Round
Cable features 4K UHD
Cable jacket material Fabric
Cable Use TV/monitor
Cable version HDMI Premium High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Dolby technologies DTS-HD, DTS:X, Dolby Atmos, Dolby Digital Plus, Dolby TrueHD
HDMI Ethernet channel Yes
HDMI version 2.0b
High Dynamic Range (HDR) supported Yes
Magnetically shielded Yes
Product colour Bronze
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160, 4096 x 2160
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot