Hama 00200718 USB-C Adapter cable HDMI plug 1.50 m Black 4K UHD

MPN
00200718
Brand
Hama
EAN-13
4047443444820
Order Code
16-3925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00200718 is a robust USB-C to HDMI adapter cable designed to facilitate high-resolution video and audio transmission. This audio and visual cable, with its 1.50-metre length, supports 4K UHD displays, making it ideal for connecting modern laptops or smartphones to monitors, televisions, or projectors with HDMI inputs. Its compatibility with USB-C devices ensures seamless connectivity for a range of digital content applications, such as presentations or high-definition video playback. The durable black finish and precise construction provide reliable performance in demanding engineering environments, ensuring stable connections in both personal and professional settings.
Connector 1 USB-C
Connector 2 Straight
Length 1.5m
Colour Black
Type USB-C® screen cable
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot