Hama 00200697 DisplayPort Cable DisplayPort plug DisplayPort plug Black 3.00 m

MPN
00200697
Brand
Hama
EAN-13
4047443444691
Order Code
16-3914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £28.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama's DisplayPort Cable, Part Number 00200697, is designed to facilitate reliable and high-speed data transfer between video output devices such as desktops or laptops and display devices like monitors or TVs. This cable features DisplayPort connectors at both ends and spans a length of 3.00 metres, providing ample reach for various setup requirements. As a product of the Audio & Visual Cables category, it supports high-definition video and audio delivery, suitable for engineering applications involving CAD, video production, or detailed graphic design where high-quality display output is essential. The durable construction ensures consistent performance for professional use, offering engineers and technical professionals a dependable solution for transmitting DisplayPort signals.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Maximum resolution 4096 x 2160 pixels
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot