Hama 00200696 DisplayPort Cable Black 1.50 m DisplayPort plug to plug

MPN
00200696
Brand
Hama
EAN-13
4047443444684
Order Code
16-3913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £22.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00200696 DisplayPort Cable is a high-quality 1.50-metre cable designed with two male DisplayPort plugs for effective connection between devices. Engineered to support high-definition video and audio signals, this cable is ideally suited for use with monitors and televisions, facilitating a seamless connection between computers and display screens. Its robust construction ensures reliable performance, making it invaluable in professional environments where stable, high-quality visual output is required. Typical applications include office and home setups requiring precise display quality, as well as engineering environments where the transfer of high-definition digital video and audio is crucial. The Hama DisplayPort Cable also ensures compliance with industry standards, thereby delivering dependable performance across a range of audio-visual devices.
Connector 1 DisplayPort
Connector 2 Straight
Length 1.5m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Maximum resolution 4096 x 2160 pixels
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot