Hama 00200704 HDMI Cable 5.00 m Black 4K UHD HDMI-A plug to HDMI-A plug

MPN
00200704
Brand
Hama
EAN-13
4047443440952
Order Code
16-3917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £25.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00200704 is an HDMI cable designed to facilitate high-definition audio and visual connectivity, supporting resolutions up to 4K UHD. This reliable cable features an HDMI-A plug on each end, ensuring compatibility with a wide range of modern display devices such as TVs and monitors. With a length of 5.00 metres, it provides ample reach for connecting components across a room, making it suitable for both consumer and professional setups, including home theatre systems and conference room displays. Constructed to meet rigorous technical standards, this cable delivers high-fidelity signal transmission essential for clear picture and sound quality, making it an optimal choice for engineers and technicians requiring dependable screen and monitor connectivity solutions.
Connector 1 HDMI
Connector 2 Straight
Length 5m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 18 Gbit/s
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot