Hama 00200504 HDMI cable Grey Black 2.00 m 8K UHD Audio Visual Cables

MPN
00200504
Brand
Hama
EAN-13
4047443440907
Order Code
16-3890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hama 00200504 is a high-performance HDMI cable designed to support advanced audio and visual applications, well-suited for both home and professional environments. This grey-black cable measures 2.00 metres in length and is capable of delivering 8K UHD resolution, ensuring superior image and sound quality for demanding display requirements. Engineered for seamless connectivity between televisions, monitors, and other audiovisual equipment, it serves as a reliable interface for high-bandwidth digital content. Commonly used in settings that demand high-definition visual fidelity, such as broadcasting, video editing, and immersive entertainment systems, this cable meets the rigorous technical standards required for next-generation display technologies.
Connector 1 HDMI
Connector 2 Straight
Length 2m
Colour Grey, Black
Type HDMI cable
Audio Return Channel (ARC) Yes
Cable Design Round
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 48 Gbit/s
Magnetically shielded Yes
Product colour Black, Grey
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 7680 x 4320
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot