Hama 00205005 HDMI Cable Black 1.50 m 4K UHD for Monitor Audio Visual

MPN
00205005
Brand
Hama
EAN-13
4047443439253
Order Code
16-4017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Hama 00205005 HDMI Cable Black 1.50 m is designed for high-performance audio and visual applications, ideal for connecting a monitor or television to a compatible device. This cable supports 4K UHD resolution, ensuring ultra-high definition quality for both professional and personal display setups. At a length of 1.50 metres, it provides ample reach for most typical installation requirements without excessive slack. Featuring robust construction, the cable ensures reliable signal transmission, making it suitable for use in engineering environments where high-quality video and sound output is required. This HDMI cable is particularly well-suited for settings involving computer monitors, televisions, projectors, or any audio-visual systems demanding high-resolution input.
Connector 1 HDMI
Connector 2 Straight
Length 1.5m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
Bandwidth 600 MHz
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 18 Gbit/s
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot