Hama 00200714 DVI/VGA Adapter cable Black 1.50m DVI-I 18+5 VGA 15-pin

MPN
00200714
Brand
Hama
EAN-13
4047443444783
Order Code
16-3922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00200714 is a DVI/VGA adapter cable designed to facilitate connections between digital and analogue display devices. This 1.50-metre cable features a DVI-I 18+5 pin connector on one end and a VGA 15-pin connector on the other, making it suitable for linking DVI-I output ports to VGA-enabled monitors or projectors. Common applications for this type of cable include connecting computers to external screens or displaying presentations on larger monitors, particularly in environments where legacy equipment is used alongside contemporary devices. The adapter cable is ideal for settings that require stable video signal transmission without the need for additional software or driver installations. As part of the Audio & Visual Cables category, it serves as a versatile solution for bridging different video interface standards.
Connector 1 Straight
Connector 2 Straight
Length 1.5m
Colour Black
Type DVI cable
Cable Design Round
Cable Use TV/monitor
Cable version DVI-A
Connector 1 gender Male
Connector 2 gender Male
Dual Link DVI Yes
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Supported graphics resolutions 1920 x 1080 (HD 1080)
Supported video modes 1080p
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot