Hama 00205009 HDMI Cable Black 10 m 4K UHD for Audio & Visual Cables

MPN
00205009
Brand
Hama
EAN-13
4047443441768
Order Code
16-4019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00205009 HDMI Cable is a high-performance Audio & Visual Cable designed for reliable transmission of 4K UHD signals over a distance of up to 10 metres. This robust, black cable is ideal for connecting televisions, monitors, and projectors, ensuring high-definition clarity and audio fidelity for advanced home theatre setups and professional display configurations. Engineered to support resolutions up to 3840x2160 pixels, it ensures compatibility with the latest generation of audiovisual equipment. The durability and extended length of this HDMI cable make it suitable for both residential and commercial installations where long-distance, high-speed data transfer is required without compromising signal integrity.
Connector 1 HDMI
Connector 2 Straight
Length 10m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
Bandwidth 600 MHz
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Dolby technologies DTS, DTS-HD, Dolby Digital, Dolby Digital Plus, Dolby TrueHD
HDMI Ethernet channel Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160, 4096 x 2160
Video resolution 4096 x 2160 Pixel

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot