Hama 00200715 Adapter cable DVI-D 24+1-pin HDMI-A Black 1.5m 4K UHD

MPN
00200715
Brand
Hama
EAN-13
4047443444790
Order Code
16-3923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00200715 is a DVI-D 24+1-pin to HDMI-A adapter cable designed for high-resolution video transmission, supporting up to 4K UHD. This versatile audio and visual cable, measuring 1.5 metres in length, is constructed to facilitate seamless connectivity between devices such as monitors, screens, and televisions equipped with DVI-D or HDMI interfaces. The cable ensures efficient signal transfer for applications that require high-definition video output, making it suitable for use in professional settings such as broadcasting, digital signage, and workstation environments where precise image quality is paramount. Constructed with high-grade materials, the Hama 00200715 cable provides a reliable connection solution for engineers and professionals requiring robust and dependable display outputs.
Connector 1 DVI
Connector 2 DVI
Length 1.5m
Colour Black
Type DVI cable
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot