Hama 00200710 Adapter cable Black 1.50 m Mini DisplayPort to DisplayPort

MPN
00200710
Brand
Hama
EAN-13
4047443444745
Order Code
16-3920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00200710 is an adapter cable designed for connecting devices with a Mini DisplayPort to those with a standard DisplayPort input, providing a versatile solution for audiovisual signal transmission. With a length of 1.50 metres, this cable facilitates the connection between various electronic devices such as monitors, televisions, and other display units requiring high-quality digital video outputs. Its robust construction ensures reliable performance within professional and personal computing environments, making it well-suited for engineering tasks that necessitate seamless integration of video interfaces. This adapter cable is particularly useful in contexts where a compact connection is required without compromising signal integrity across digital displays.
Connector 1 DisplayPort
Connector 2 Straight
Length 1.5m
Colour Black
Type DisplayPort cable
Cable Design Round
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Maximum resolution 4096 x 2160 pixels
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot