Hama 00200702 HDMI-A plug to HDMI-A plug cable Black 1.50 m 4K UHD

MPN
00200702
Brand
Hama
EAN-13
4047443440938
Order Code
16-3915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00200702 HDMI-A plug to HDMI-A plug cable is a black, 1.50-metre cable designed for connecting audio-visual devices, supporting 4K UHD resolution. As a high-performance display cable, it is essential for transmitting both video and audio signals between devices such as TVs, monitors, and projectors, ensuring high-quality visual output in digital formats. With its robust build and reliable connectivity, this cable is commonly utilised in both residential and professional settings, facilitating seamless communication in home theatres, conference rooms, and multimedia presentation systems. The cable’s compliance with HDMI standards guarantees compatibility with a wide range of devices, making it a versatile component in any audio-visual engineering toolkit.
Connector 1 HDMI
Connector 2 Straight
Length 1.5m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 18 Gbit/s
HDMI Ethernet channel Yes
High Dynamic Range (HDR) supported Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot