Hama 00200707 VGA cable VGA 15-pin plug 1.50 m Black Audio & Visual Cables

MPN
00200707
Brand
Hama
EAN-13
4047443444721
Order Code
16-3919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hama 00200707 is a VGA cable featuring a 15-pin plug configuration, measuring 1.50 metres in length and finished in black. This audio and visual cable is specifically designed for connecting display devices such as monitors or televisions to computers, enabling the transmission of analogue video signals. Its robust construction and industry-standard pin configuration ensure reliable performance in environments where dependable screen connectivity is essential. Engineers may find this cable suitable for use in various settings, including office workstations, educational facilities, and digital signage solutions, where direct video input from a computer to a monitor is required. The product's design adheres to standard VGA specifications, making it compatible with a wide range of devices and suitable for applications where display clarity and consistency are imperative.
Connector 1 VGA
Connector 2 VGA
Length 1.5m
Colour Black
Type VGA cable
Cable Design Round
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Bidirectional
Video resolution 1920 x 1080 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot