Hama 00200716 DVI Adapter cable Black 3 m DVI-D 24+1 to HDMI-A plug 4K UHD

MPN
00200716
Brand
Hama
EAN-13
4047443444806
Order Code
16-3924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama's 00200716 is a DVI adapter cable engineered to facilitate high-quality digital video transmission between devices, featuring a DVI-D 24+1 pin connection on one end and an HDMI-A plug on the other. This 3-metre-long black cable supports 4K UHD resolutions, making it ideal for connecting high-definition monitors and televisions to computers or other devices equipped with HDMI outputs. As a versatile component within the audio and visual cables category, it is particularly suited for applications where video signal integrity is paramount, such as in professional A/V setups and digital signage. Designed with precision, the cable ensures consistent performance in environments where reliable and stable connections are essential.
Connector 1 DVI
Connector 2 HDMI
Length 3m
Colour Black
Type DVI cable
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Dual Link DVI Yes
Magnetically shielded Yes
Product colour Black
Quantity per pack 1 pc(s)
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot