Finder Control Relays Relay 610149

Finder Brand: Finder
The relays manufactured by Finder serve various electrical applications, offering reliable switching capabilities with different configurations such as DIN rail mounting, LED display options, and varied voltage coils.
Description Image Product Buy Pricing (Ex VAT) Connection Complete with socket Contact Material Connection type auxiliary circuit Contact Type Depth Durability Dim Dim (L x W x H) Degree of protection (IP) Evaluation inputs Electrical lifespan Height Interface Fall Time IP Rating Drive, polarization Length Drive, switching attitude Max. pick-up voltage [DC]
Finder 19.91.9.024.4000 Relay 16 A 1 changer DIN Rail mount AgSnO2 contacts
Finder 19.91.9.024.4000 Relay 16 A 1 changer DIN Rail mount AgSnO2 contacts
Standard range
Order code: 03-3485
MPN: 19.91.9.024.4000

Despatched within 4 working days - 62 in stock
1+ £18.94
Price per unit Ex VAT
Screw terminal Screw connection 1 hange-over°C 17.5 x 60.8 x 88.8mm 88.8mm true IP20 17.5mm 24V
Finder 46.52.8.110.0054 Relay 8 A 2 change-overs LED display 110 V AC
Finder 46.52.8.110.0054 Relay 8 A 2 change-overs LED display 110 V AC
Extended range
Order code: 03-3902
MPN: 46.52.8.110.0054

Available to back order
1+ £9.70
5+ £9.28
10+ £9.19
Price per unit Ex VAT
Connector false 2 hange-overs°C 29mm 12.4 x 29 x 32.8mm N/A 32.8mm IP40 Polarity free 12.4mm Mono stable
Finder 46.52.8.230.0020 Relay 8 A 2 change-overs 230 V AC coil
Finder 46.52.8.230.0020 Relay 8 A 2 change-overs 230 V AC coil
Standard range
Order code: 03-3904
MPN: 46.52.8.230.0020

Despatched within 4 working days - 13 in stock
1+ £9.19
Price per unit Ex VAT
Connector false 2 hange-overs°C 29mm 12.4 x 29 x 32.8mm N/A 32.8mm IP40 Polarity free 12.4mm Mono stable
Finder 46.52.9.024.0020 miniature Relay 8 A 24 V DC 2 change-overs
Finder 46.52.9.024.0020 miniature Relay 8 A 24 V DC 2 change-overs
Standard range
Order code: 03-3913
MPN: 46.52.9.024.0020

Despatched within 4 working days - 25 in stock
1+ £5.62
Price per unit Ex VAT
Connector false 2 hange-overs°C 29mm 12.4 x 29 x 32.8mm N/A 32.8mm IP40 Polarity free 12.4mm Mono stable 24V
Finder 46.52.9.024.5000T Relay for Railway 8A 2CO 24V DC RT II protección
Finder 46.52.9.024.5000T Relay for Railway 8A 2CO 24V DC RT II protección
Standard range
Order code: 03-3914
MPN: 46.52.9.024.5000T

Despatched within 4 working days - 19 in stock
1+ £13.07
Price per unit Ex VAT
Connector 2 hange-overs°C 12.4 x 29 x 32.8mm 32.8mm IP40 12.4mm 24V
Finder 46.52.9.024.5020 Relay 8 A 2 change-overs 24 V DC RT II protected
Finder 46.52.9.024.5020 Relay 8 A 2 change-overs 24 V DC RT II protected
Standard range
Order code: 03-3915
MPN: 46.52.9.024.5020

Despatched within 4 working days - 9 in stock
1+ £10.75
Price per unit Ex VAT
Connector 2 hange-overs°C 12.4 x 29 x 32.8mm 32.8mm IP40 12.4mm 24V
Finder 46.52.9.110.0000T Relay for Railway 8 A 110 V DC 2 change-overs
Finder 46.52.9.110.0000T Relay for Railway 8 A 110 V DC 2 change-overs
Extended range
Order code: 03-3918
MPN: 46.52.9.110.0000T

Available to back order
1+ £11.78
5+ £11.65
10+ £11.53
Price per unit Ex VAT
Connector false 2 hange-overs°C 29mm 12.4 x 29 x 32.8mm N/A 32.8mm IP40 Polarity free 12.4mm Mono stable 110V
Finder 46.52.9.110.5000T Relay 8A 110V DC RT II for Railway use
Finder 46.52.9.110.5000T Relay 8A 110V DC RT II for Railway use
Order code: 03-3920
MPN: 46.52.9.110.5000T
1+ £15.53
Price per unit Ex VAT
Connector 2 hange-overs°C 12.4 x 29 x 32.8mm 32.8mm IP40 12.4mm 110V
Finder 46.61.9.024.4000T Relay 16 A 24 V DC Railway application Pluggable
Finder 46.61.9.024.4000T Relay 16 A 24 V DC Railway application Pluggable
Standard range
Order code: 03-3934
MPN: 46.61.9.024.4000T

Despatched within 4 working days - 37 in stock
1+ £9.36
Price per unit Ex VAT
Connector 1 hange-over°C 12.4 x 29 x 32.8mm 32.8mm IP40 12.4mm 24V
Finder 46.61.9.110.4000T Relay 16A 1 change-over Pluggable 110V DC
Finder 46.61.9.110.4000T Relay 16A 1 change-over Pluggable 110V DC
Standard range
Order code: 03-3940
MPN: 46.61.9.110.4000T

Despatched within 4 working days - 2 in stock
1+ £12.73
Price per unit Ex VAT
Connector 1 hange-over°C 12.4 x 29 x 32.8mm 32.8mm IP40 12.4mm 110V
Finder 60.12.9.024.5074 Relay 10 A 2 changeover contacts LED display 24V DC
Finder 60.12.9.024.5074 Relay 10 A 2 changeover contacts LED display 24V DC
Order code: 03-4222
MPN: 60.12.9.024.5074
1+ £21.24
Price per unit Ex VAT
Connector 2 hange-overs°C 32.5 x 36.4 x 54.2mm 54.2mm IP20 32.5mm 24V
Finder 7S.12.8.230.5110 Relay 6A 230VAC Rail mount IP20 AgNi contacts
Finder 7S.12.8.230.5110 Relay 6A 230VAC Rail mount IP20 AgNi contacts
Standard range
Order code: 03-4551
MPN: 7S.12.8.230.5110

Despatched within 4 working days - 17 in stock
1+ £59.82
5+ £56.14
10+ £53.69
Price per unit Ex VAT
Connector 96mm 22.5 x 100.3 x 86.2mm 1-channel 86.2mm IP20 22.5mm
Finder 7S.14.8.230.4310 Relay module 230V AC 3A SIL2 PL d IP20
Finder 7S.14.8.230.4310 Relay module 230V AC 3A SIL2 PL d IP20
Standard range
Order code: 03-4552
MPN: 7S.14.8.230.4310

Despatched within 4 working days - 7 in stock
1+ £90.48
Price per unit Ex VAT
AgSnO2 96mm 10 · 10^6 3-channel 100 · 10³ 78.8mm 10ms IP20
Finder 7S.14.9.012.4220 Relay 12V DC 3A SIL 2 PL d fire-safe IP20
Finder 7S.14.9.012.4220 Relay 12V DC 3A SIL 2 PL d fire-safe IP20
Standard range
Order code: 03-4553
MPN: 7S.14.9.012.4220

Despatched within 4 working days - 6 in stock
1+ £64.21
Price per unit Ex VAT
AgSnO2 96mm 10 · 10^6 2-channel 100 · 10³ 78.8mm 10ms IP20
Finder 7S.14.9.024.4220 Relay module 24V DC 3A SIL 2 PL "d" 2 NO+2 NC
Finder 7S.14.9.024.4220 Relay module 24V DC 3A SIL 2 PL "d" 2 NO+2 NC
Standard range
Order code: 03-4554
MPN: 7S.14.9.024.4220

Despatched within 4 working days - 10 in stock
1+ £65.95
Price per unit Ex VAT
AgSnO2 96mm 10 · 10^6 2-channel 100 · 10³ 78.8mm 10ms IP20
Finder 7S.16.8.230.5420 Relay module 230V AC 3A LED IP20 SIL2 PL d
Finder 7S.16.8.230.5420 Relay module 230V AC 3A LED IP20 SIL2 PL d
Standard range
Order code: 03-4555
MPN: 7S.16.8.230.5420

Despatched within 4 working days - 6 in stock
1+ £94.38
Price per unit Ex VAT
AgSnO2/AU 96mm 10 · 10^6 Other 100 · 10³ 78.8mm 10ms IP20
Finder 7S.16.9.012.5420 Relay module 12V DC 3A contacts LED display
Finder 7S.16.9.012.5420 Relay module 12V DC 3A contacts LED display
Standard range
Order code: 03-4556
MPN: 7S.16.9.012.5420

Despatched within 4 working days - 6 in stock
1+ £81.89
Price per unit Ex VAT
AgSnO2/AU 96mm 10 · 10^6 Other 100 · 10³ 78.8mm 10ms IP20
Finder 7S.23.9.024.0210 Relay module 10 A SIL 2 IP20 LED display
Finder 7S.23.9.024.0210 Relay module 10 A SIL 2 IP20 LED display
Standard range
Order code: 03-4558
MPN: 7S.23.9.024.0210

Despatched within 4 working days - 827 in stock
1+ £35.37
Price per unit Ex VAT
Connector 96mm (L x W x H) 17.5 x 60.8 x 89.8 mm 2-channel 89.8mm IP20 17.5mm
Finder 7S.34.9.024.4220 Relay module 6A 24V DC 2 NO + 2 NC SIL 2
Finder 7S.34.9.024.4220 Relay module 6A 24V DC 2 NO + 2 NC SIL 2
Standard range
Order code: 03-4559
MPN: 7S.34.9.024.4220

Despatched within 4 working days - 15 in stock
1+ £71.49
Price per unit Ex VAT
Connector 96mm (L x W x H) 22.5 x 100.3 x 86.2 mm 2-channel 86.2mm IP20 22.5mm
Finder 7S.34.9.024.4310 Relay 6 A max 3 N/O+1 N/C 24 V DC LED display
Finder 7S.34.9.024.4310 Relay 6 A max 3 N/O+1 N/C 24 V DC LED display
Order code: 03-4560
MPN: 7S.34.9.024.4310
1+ £58.28
Price per unit Ex VAT
Connector 96mm (L x W x H) 22.5 x 100.3 x 86.2 mm 3-channel 86.2mm IP20 22.5mm
Finder 7S.36.9.024.5420 Relay module 6 A SIL-2 PL-d safety contacts
Finder 7S.36.9.024.5420 Relay module 6 A SIL-2 PL-d safety contacts
Standard range
Order code: 03-4561
MPN: 7S.36.9.024.5420

Despatched within 4 working days - 48 in stock
1+ £66.81
Price per unit Ex VAT
Connector 96mm (L x W x H) 22.5 x 100.3 x 86.2 mm Other 86.2mm IP20 22.5mm
Finder 7S.43.9.024.0211 Relay module 6A 24V DC LED status SIL 2 capable
Finder 7S.43.9.024.0211 Relay module 6A 24V DC LED status SIL 2 capable
Standard range
Order code: 03-4562
MPN: 7S.43.9.024.0211

Despatched same day - 9 in stockAdditional quantity lead time 4 months
1+ £79.64
Price per unit Ex VAT
Connector 96mm (L x W x H) 22.5 x 100.3 x 86.2 mm 2-channel 86.2mm IP20 22.5mm

Trustpilot