Finder 46.52.9.024.5000T Relay for Railway 8A 2CO 24V DC RT II protección

MPN
46.52.9.024.5000T
Brand
Finder
EAN-13
2050011616538
Order Code
03-3914
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Finder's 46.52.9.024.5000T relay allows a maximum switching current of 8 A and has two change-over contacts. This industrial relay is ideal for applications requiring reliable electrical isolation and control within circuits. It is commonly used in machinery automation and control systems.
Type Relay
Connection Connector
Contact Type 2 hange-overs°C
Dim (L x W x H) 12.4 x 29 x 32.8mm
Height 32.8mm
IP Rating IP40
Length 12.4mm
Max. pick-up voltage [DC] 24V
Switching current (max.) 8A
Width 29mm

Reviews

Be the first to submit a review

Trustpilot