Finder 46.52.9.024.5020 Relay 8 A 2 change-overs 24 V DC RT II protected

MPN
46.52.9.024.5020
Brand
Finder
EAN-13
2050011654233
Order Code
03-3915
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 46.52.9.024.5020 relay is designed for switching currents up to 8 A with two change-over contacts. Its robust construction makes it suitable for industrial applications, ensuring reliable performance in automated systems. The relay is typically used in control panels and equipment requiring reliable switching capabilities.
Type Relay
Connection Connector
Contact Type 2 hange-overs°C
Dim (L x W x H) 12.4 x 29 x 32.8mm
Height 32.8mm
IP Rating IP40
Length 12.4mm
Max. pick-up voltage [DC] 24V
Switching current (max.) 8A
Width 29mm

Reviews

Be the first to submit a review

Trustpilot