Finder 46.52.8.110.0054 Relay 8 A 2 change-overs LED display 110 V AC

MPN
46.52.8.110.0054
Brand
Finder
EAN-13
2050011604252
Order Code
03-3902
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.70
5+ £9.28
10+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's relay model 46.52.8.110.0054 can switch a maximum current of 8 A and features 2 change-over contacts. It is commonly used in industrial applications for reliable current switching and control. Suitable for integration into relay socket combos or relay modules, it provides efficient performance in automated systems.
Type Relay
Complete with socket false
Connection Connector
Contact Type 2 hange-overs°C
Degree of protection (IP) N/A
Depth 29mm
Dim (L x W x H) 12.4 x 29 x 32.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 12.4mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up voltage [AC] 110V
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Switching current (max.) 8A
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 29mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot